
VJ0805Y392KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y392KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y392KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y392KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y392KXAAC |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y392KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.17600 | ₹508.80 |
| 100 | ₹8.97380 | ₹897.38 |
| 500 | ₹6.94236 | ₹3,471.18 |
| 1,000 | ₹6.31708 | ₹6,317.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.43119 | ₹16,293.57 |
| 6,000 | ₹5.06031 | ₹30,361.86 |
| 9,000 | ₹4.87446 | ₹43,870.14 |
| 15,000 | ₹4.66862 | ₹70,029.30 |
| 21,000 | ₹4.54832 | ₹95,514.72 |
| 30,000 | ₹4.43261 | ₹1,32,978.30 |