0.39 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y394KXJTW1BC

DigiKey Part Number
720-1769-2-ND - Tape & Reel (TR)
720-1769-1-ND - Cut Tape (CT)
720-1769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y394KXJTW1BC
Description
CAP CER 0.39UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y394KXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.58616₹25,758.48
6,000₹8.06556₹48,393.36
9,000₹7.80485₹70,243.65
15,000₹7.51582₹1,12,737.30
21,000₹7.34692₹1,54,285.32
30,000₹7.18442₹2,15,532.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.38300₹193.83
50₹14.25740₹712.87
100₹12.67330₹1,267.33
500₹10.01376₹5,006.88
1,000₹9.19187₹9,191.87
Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.40800₹204.08
50₹14.96560₹748.28
100₹13.30700₹1,330.70
500₹10.51324₹5,256.62
1,000₹9.65127₹9,651.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.