VJ0805Y472JXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.94342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.71502
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.14781
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.94342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.71502
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.45127
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.94342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.71502
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.86607
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.94342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.71502
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.06809
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.69250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.44340
Datasheet
4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y472JXJCW1BC

DigiKey Part Number
VJ0805Y472JXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y472JXJCW1BC
Description
CAP CER 4700PF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y472JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y472JXAACVishay Vitramon0720-2045-2-ND₹5.94342Upgrade
VJ0805Y472JXAAPVishay Vitramon0VJ0805Y472JXAAP-ND₹5.71502Upgrade
VJ0805Y472JXACW1BCVishay Vitramon0VJ0805Y472JXACW1BC-ND₹4.14781Upgrade
VJ0805Y472JXAMCVishay Vitramon0VJ0805Y472JXAMC-ND₹5.94342Upgrade
VJ0805Y472JXAMPVishay Vitramon0VJ0805Y472JXAMP-ND₹5.71502Upgrade
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.11480₹24,459.20
Manufacturers Standard Package