Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y472JXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y472JXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472JXJPW1BC |
Description | CAP CER 4700PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y472JXAAC | Vishay Vitramon | 0 | 720-2045-2-ND | ₹5.94342 | Upgrade |
| VJ0805Y472JXAAP | Vishay Vitramon | 0 | VJ0805Y472JXAAP-ND | ₹5.71502 | Upgrade |
| VJ0805Y472JXACW1BC | Vishay Vitramon | 0 | VJ0805Y472JXACW1BC-ND | ₹4.14781 | Upgrade |
| VJ0805Y472JXAMC | Vishay Vitramon | 0 | VJ0805Y472JXAMC-ND | ₹5.94342 | Upgrade |
| VJ0805Y472JXAMP | Vishay Vitramon | 0 | VJ0805Y472JXAMP-ND | ₹5.71502 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹5.45127 | ₹81,769.05 |
