
VJ0805Y682KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y682KXBACTR-ND - Tape & Reel (TR) 720-VJ0805Y682KXBACCT-ND - Cut Tape (CT) 720-VJ0805Y682KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y682KXBAC |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y682KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.88500 | ₹138.85 |
| 50 | ₹10.00820 | ₹500.41 |
| 100 | ₹8.82470 | ₹882.47 |
| 500 | ₹6.82494 | ₹3,412.47 |
| 1,000 | ₹6.20805 | ₹6,208.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.44765 | ₹16,342.95 |
| 6,000 | ₹5.07569 | ₹30,454.14 |
| 9,000 | ₹4.88957 | ₹44,006.13 |
| 15,000 | ₹4.68328 | ₹70,249.20 |
| 21,000 | ₹4.56270 | ₹95,816.70 |
| 30,000 | ₹4.44674 | ₹1,33,402.20 |