VJ0805Y822JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.14231
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.28234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.00144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.52515
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.28234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.67506
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.52515
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.28234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹20.76767
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.52515
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.28234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.17159
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.06354
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.74413
Datasheet
8200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y822JXXPW1BC

DigiKey Part Number
VJ0805Y822JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y822JXXPW1BC
Description
CAP CER 8200PF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y822JXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹14.67506₹2,20,125.90
Manufacturers Standard Package