
VJ1111D181GXLQJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D181GXLQJTR-ND - Tape & Reel (TR) 720-VJ1111D181GXLQJCT-ND - Cut Tape (CT) 720-VJ1111D181GXLQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D181GXLQJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹83.86700 | ₹838.67 |
| 50 | ₹66.49760 | ₹3,324.88 |
| 100 | ₹61.13000 | ₹6,113.00 |
| 500 | ₹52.05742 | ₹26,028.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹49.25253 | ₹49,252.53 |
| 2,000 | ₹46.94292 | ₹93,885.84 |
| 3,000 | ₹45.78570 | ₹1,37,357.10 |
| 5,000 | ₹44.50340 | ₹2,22,517.00 |
| 7,000 | ₹43.75376 | ₹3,06,276.32 |
| 10,000 | ₹43.03255 | ₹4,30,325.50 |
| 12,000 | ₹42.69053 | ₹5,12,286.36 |