
VJ1111D1R0BXLQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D1R0BXLQTTR-ND - Tape & Reel (TR) 720-VJ1111D1R0BXLQTCT-ND - Cut Tape (CT) 720-VJ1111D1R0BXLQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D1R0BXLQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.95500 | ₹539.55 |
| 50 | ₹41.78460 | ₹2,089.23 |
| 100 | ₹38.03850 | ₹3,803.85 |
| 500 | ₹31.71306 | ₹15,856.53 |
| 1,000 | ₹29.75802 | ₹29,758.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹27.69488 | ₹69,237.20 |
| 5,000 | ₹26.45085 | ₹1,32,254.25 |
| 7,500 | ₹25.82768 | ₹1,93,707.60 |
| 12,500 | ₹25.13696 | ₹3,14,212.00 |
| 17,500 | ₹24.73306 | ₹4,32,828.55 |
| 25,000 | ₹24.34440 | ₹6,08,610.00 |
| 30,000 | ₹24.16024 | ₹7,24,807.20 |