
VJ1111D1R2BXRAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D1R2BXRAJTR-ND - Tape & Reel (TR) 720-VJ1111D1R2BXRAJCT-ND - Cut Tape (CT) 720-VJ1111D1R2BXRAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D1R2BXRAJ |
Description | CAP CER 1.2PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D1R2BXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹227.37000 | ₹227.37 |
| 10 | ₹155.43400 | ₹1,554.34 |
| 50 | ₹126.75160 | ₹6,337.58 |
| 100 | ₹117.88960 | ₹11,788.96 |
| 500 | ₹102.92020 | ₹51,460.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹98.28607 | ₹98,286.07 |
| 2,000 | ₹94.46964 | ₹1,88,939.28 |
| 3,000 | ₹92.55824 | ₹2,77,674.72 |
| 5,000 | ₹90.43888 | ₹4,52,194.40 |
| 7,000 | ₹89.19950 | ₹6,24,396.50 |
| 10,000 | ₹88.00672 | ₹8,80,067.20 |
