
VJ1111D221JXDQJHT | |
|---|---|
DigiKey Part Number | 720-VJ1111D221JXDQJHTTR-ND - Tape & Reel (TR) 720-VJ1111D221JXDQJHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1111D221JXDQJHT |
Description | CAP CER 220PF 300V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹134.46700 | ₹1,344.67 |
| 50 | ₹108.87860 | ₹5,443.93 |
| 100 | ₹100.98570 | ₹10,098.57 |
| 500 | ₹87.62838 | ₹43,814.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹83.49466 | ₹83,494.66 |
| 2,000 | ₹80.09104 | ₹1,60,182.08 |
| 3,000 | ₹78.38620 | ₹2,35,158.60 |
| 5,000 | ₹76.49601 | ₹3,82,480.05 |
| 7,000 | ₹75.39067 | ₹5,27,734.69 |
| 10,000 | ₹74.32748 | ₹7,43,274.80 |