300 pF ±5% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D301JXDQJHT

DigiKey Part Number
720-VJ1111D301JXDQJHTTR-ND - Tape & Reel (TR)
720-VJ1111D301JXDQJHTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ1111D301JXDQJHT
Description
CAP CER 300PF 300V C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 pF ±5% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹189.17000₹189.17
10₹128.03800₹1,280.38
50₹103.69740₹5,184.87
100₹96.17730₹9,617.73
500₹83.45552₹41,727.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹83.49466₹83,494.66
2,000₹80.09104₹1,60,182.08
3,000₹78.38620₹2,35,158.60
5,000₹69.02268₹3,45,113.40
7,000₹68.85314₹4,81,971.98
10,000₹68.68619₹6,86,861.90
Manufacturers Standard Package