
VJ1111D3R0BXGQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D3R0BXGQTTR-ND - Tape & Reel (TR) 720-VJ1111D3R0BXGQTCT-ND - Cut Tape (CT) 720-VJ1111D3R0BXGQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D3R0BXGQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹76.13300 | ₹761.33 |
| 50 | ₹60.01180 | ₹3,000.59 |
| 100 | ₹55.05430 | ₹5,505.43 |
| 500 | ₹46.67874 | ₹23,339.37 |
| 1,000 | ₹44.08536 | ₹44,085.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹41.34812 | ₹1,03,370.30 |
| 5,000 | ₹39.69798 | ₹1,98,489.90 |
| 7,500 | ₹38.87099 | ₹2,91,532.42 |
| 12,500 | ₹37.95428 | ₹4,74,428.50 |
| 17,500 | ₹37.41839 | ₹6,54,821.83 |
| 25,000 | ₹36.90266 | ₹9,22,566.50 |