
VJ1206A100JXAAC | |
---|---|
DigiKey Part Number | 720-VJ1206A100JXAACTR-ND - Tape & Reel (TR) 720-VJ1206A100JXAACCT-ND - Cut Tape (CT) 720-VJ1206A100JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A100JXAAC |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A100JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹16.23900 | ₹162.39 |
50 | ₹11.82020 | ₹591.01 |
100 | ₹10.48020 | ₹1,048.02 |
500 | ₹8.22088 | ₹4,110.44 |
1,000 | ₹7.52338 | ₹7,523.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.66230 | ₹19,986.90 |
6,000 | ₹6.24123 | ₹37,447.38 |
9,000 | ₹6.03038 | ₹54,273.42 |
15,000 | ₹5.79673 | ₹86,950.95 |
21,000 | ₹5.66018 | ₹1,18,863.78 |
30,000 | ₹5.52883 | ₹1,65,864.90 |
36,000 | ₹5.46658 | ₹1,96,796.88 |
72,000 | ₹5.25697 | ₹3,78,501.84 |
75,000 | ₹5.24587 | ₹3,93,440.25 |