560 pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D561KXDAT

DigiKey Part Number
720-1480-2-ND - Tape & Reel (TR)
720-1480-1-ND - Cut Tape (CT)
720-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D561KXDAT
Description
CAP CER 560PF 300V C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1111D561KXDAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,510
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹111.82000₹111.82
10₹72.31200₹723.12
50₹56.75020₹2,837.51
100₹51.95120₹5,195.12
500₹43.83656₹21,918.28
1,000₹41.32706₹41,327.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹38.67704₹96,692.60
5,000₹37.07927₹1,85,396.35
7,500₹36.27905₹2,72,092.88
12,500₹35.39152₹4,42,394.00
17,500₹34.87281₹6,10,274.18
25,000₹34.37348₹8,59,337.00
Manufacturers Standard Package