
VJ1206A100KXAAC | |
---|---|
DigiKey Part Number | 720-VJ1206A100KXAACTR-ND - Tape & Reel (TR) 720-VJ1206A100KXAACCT-ND - Cut Tape (CT) 720-VJ1206A100KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A100KXAAC |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A100KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹15.44100 | ₹154.41 |
50 | ₹11.21680 | ₹560.84 |
100 | ₹9.93000 | ₹993.00 |
500 | ₹7.76476 | ₹3,882.38 |
1,000 | ₹7.09654 | ₹7,096.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹5.31760 | ₹15,952.80 |
6,000 | ₹4.99000 | ₹29,940.00 |
9,000 | ₹4.96559 | ₹44,690.31 |
15,000 | ₹4.93797 | ₹74,069.55 |
21,000 | ₹4.90331 | ₹1,02,969.51 |
30,000 | ₹4.62977 | ₹1,38,893.10 |
36,000 | ₹4.62224 | ₹1,66,400.64 |
72,000 | ₹4.53908 | ₹3,26,813.76 |
75,000 | ₹4.52903 | ₹3,39,677.25 |