
VJ1206A102KXCAT | |
---|---|
DigiKey Part Number | 720-VJ1206A102KXCATTR-ND - Tape & Reel (TR) 720-VJ1206A102KXCATCT-ND - Cut Tape (CT) 720-VJ1206A102KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102KXCAT |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102KXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹29.55000 | ₹295.50 |
50 | ₹22.23820 | ₹1,111.91 |
100 | ₹19.98420 | ₹1,998.42 |
500 | ₹16.19682 | ₹8,098.41 |
1,000 | ₹15.02546 | ₹15,025.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹11.00199 | ₹33,005.97 |
6,000 | ₹10.91502 | ₹65,490.12 |
9,000 | ₹10.86986 | ₹97,828.74 |
15,000 | ₹10.81847 | ₹1,62,277.05 |
21,000 | ₹10.78761 | ₹2,26,539.81 |
30,000 | ₹10.75724 | ₹3,22,717.20 |
36,000 | ₹10.74259 | ₹3,86,733.24 |