
VJ1206A103JXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A103JXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A103JXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206A103JXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A103JXATW1BC |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A103JXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.64700 | ₹376.47 |
| 50 | ₹28.53360 | ₹1,426.68 |
| 100 | ₹25.72870 | ₹2,572.87 |
| 500 | ₹21.00972 | ₹10,504.86 |
| 1,000 | ₹19.55042 | ₹19,550.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.74914 | ₹53,247.42 |
| 6,000 | ₹16.86760 | ₹1,01,205.60 |
| 9,000 | ₹16.42610 | ₹1,47,834.90 |
| 15,000 | ₹15.93673 | ₹2,39,050.95 |
| 21,000 | ₹15.65059 | ₹3,28,662.39 |
| 30,000 | ₹15.37538 | ₹4,61,261.40 |