
VJ1206A182JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A182JXBMTTR-ND - Tape & Reel (TR) 720-VJ1206A182JXBMTCT-ND - Cut Tape (CT) 720-VJ1206A182JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A182JXBMT |
Description | CAP CER 1800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A182JXBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.11700 | ₹271.17 |
| 50 | ₹20.20280 | ₹1,010.14 |
| 100 | ₹18.08740 | ₹1,808.74 |
| 500 | ₹14.51278 | ₹7,256.39 |
| 1,000 | ₹13.40853 | ₹13,408.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.04615 | ₹36,138.45 |
| 6,000 | ₹11.37941 | ₹68,276.46 |
| 9,000 | ₹11.04554 | ₹99,409.86 |
| 15,000 | ₹10.67557 | ₹1,60,133.55 |
| 21,000 | ₹10.45929 | ₹2,19,645.09 |
| 30,000 | ₹10.25121 | ₹3,07,536.30 |