VJ1206A1R8CXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.96054
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹11.81990
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹83.55616
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹81.91925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹83.55616
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹81.91925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹27.60356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹26.84018
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹27.60356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹26.84018
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.78967
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.76636
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹2.12674
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.55635
Datasheet
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A1R8CXBCW1BC

DigiKey Part Number
VJ1206A1R8CXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A1R8CXBCW1BC
Description
CAP CER 1.8PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A1R8CXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.64091₹34,563.64
Manufacturers Standard Package