
VJ1206Y104MXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104MXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y104MXQCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y104MXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104MXQCW1BC |
Description | CAP CER 0.1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104MXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.42600 | ₹174.26 |
| 50 | ₹12.69200 | ₹634.60 |
| 100 | ₹11.24760 | ₹1,124.76 |
| 500 | ₹8.80422 | ₹4,402.11 |
| 1,000 | ₹8.05220 | ₹8,052.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.92465 | ₹27,698.60 |
| 8,000 | ₹6.50601 | ₹52,048.08 |
| 12,000 | ₹6.29642 | ₹75,557.04 |
| 20,000 | ₹6.06413 | ₹1,21,282.60 |
| 28,000 | ₹5.92836 | ₹1,65,994.08 |
| 40,000 | ₹5.79775 | ₹2,31,910.00 |