
VJ1206A330JXACW1BC | |
|---|---|
DigiKey Part Number | BC1309TR-ND - Tape & Reel (TR) BC1309CT-ND - Cut Tape (CT) BC1309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A330JXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.12100 | ₹161.21 |
| 50 | ₹11.74140 | ₹587.07 |
| 100 | ₹10.37160 | ₹1,037.16 |
| 500 | ₹8.09040 | ₹4,045.20 |
| 1,000 | ₹7.38592 | ₹7,385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.33059 | ₹25,322.36 |
| 8,000 | ₹5.93874 | ₹47,509.92 |
| 12,000 | ₹5.74251 | ₹68,910.12 |
| 20,000 | ₹5.52504 | ₹1,10,500.80 |
| 28,000 | ₹5.39793 | ₹1,51,142.04 |
| 40,000 | ₹5.27568 | ₹2,11,027.20 |