39 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A390GXAPW1BC

DigiKey Part Number
720-VJ1206A390GXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A390GXAPW1BCCT-ND - Cut Tape (CT)
720-VJ1206A390GXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A390GXAPW1BC
Description
CAP CER 39PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A390GXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,917
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.80600₹218.06
50₹16.04660₹802.33
100₹14.28540₹1,428.54
500₹11.32582₹5,662.91
1,000₹10.41167₹10,411.67
2,500₹9.44832₹23,620.80
5,000₹8.86795₹44,339.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹8.15098₹1,22,264.70
30,000₹7.80001₹2,34,000.30
45,000₹7.62417₹3,43,087.65
75,000₹7.42931₹5,57,198.25
1,05,000₹7.31534₹7,68,110.70
Manufacturers Standard Package