
VJ1206A470FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A470FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A470FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A470FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A470FXBCW1BC |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.60400 | ₹396.04 |
| 50 | ₹30.13640 | ₹1,506.82 |
| 100 | ₹27.21030 | ₹2,721.03 |
| 500 | ₹22.27518 | ₹11,137.59 |
| 1,000 | ₹20.75159 | ₹20,751.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.46597 | ₹73,863.88 |
| 8,000 | ₹17.61635 | ₹1,40,930.80 |
| 12,000 | ₹17.19072 | ₹2,06,288.64 |
| 20,000 | ₹16.71901 | ₹3,34,380.20 |
| 28,000 | ₹16.44327 | ₹4,60,411.56 |
| 40,000 | ₹16.17786 | ₹6,47,114.40 |