
VJ1206A472JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A472JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A472JXAATCT-ND - Cut Tape (CT) 720-VJ1206A472JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A472JXAAT |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A472JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.67200 | ₹386.72 |
| 50 | ₹29.37220 | ₹1,468.61 |
| 100 | ₹26.52070 | ₹2,652.07 |
| 500 | ₹21.68252 | ₹10,841.26 |
| 1,000 | ₹20.18968 | ₹20,189.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.34522 | ₹55,035.66 |
| 6,000 | ₹17.44256 | ₹1,04,655.36 |
| 9,000 | ₹16.99050 | ₹1,52,914.50 |
| 15,000 | ₹16.48939 | ₹2,47,340.85 |
| 21,000 | ₹16.19644 | ₹3,40,125.24 |
| 30,000 | ₹15.91455 | ₹4,77,436.50 |