VJ1206A4R7DXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹27.60356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹26.84018
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹27.60356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹26.84018
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹20.12150
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.50961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹20.12150
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.50961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.37973
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.87351
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.37973
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.87351
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.51126
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.86939
Datasheet
4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A4R7DXBMP

DigiKey Part Number
VJ1206A4R7DXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A4R7DXBMP
Description
CAP CER 4.7PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A4R7DXBMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹10.72440₹1,07,244.00
Manufacturers Standard Package