
VJ1206A682JXAAT | |
|---|---|
DigiKey Part Number | 720-1787-2-ND - Tape & Reel (TR) 720-1787-1-ND - Cut Tape (CT) 720-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A682JXAAT |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A682JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.36100 | ₹333.61 |
| 50 | ₹25.16020 | ₹1,258.01 |
| 100 | ₹22.63490 | ₹2,263.49 |
| 500 | ₹18.36324 | ₹9,181.62 |
| 1,000 | ₹17.04372 | ₹17,043.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.41576 | ₹46,247.28 |
| 6,000 | ₹14.61933 | ₹87,715.98 |
| 9,000 | ₹14.22029 | ₹1,27,982.61 |
| 15,000 | ₹13.77805 | ₹2,06,670.75 |
| 21,000 | ₹13.51951 | ₹2,83,909.71 |
| 30,000 | ₹13.27074 | ₹3,98,122.20 |