VJ1206G225MXQTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹23.11758
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹15.85024
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,541
Unit Price: ₹48.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,490
Unit Price: ₹53.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,877
Unit Price: ₹63.37000
Datasheet

Upgrade


KEMET
In Stock: 14,004
Unit Price: ₹126.73000
Datasheet

Upgrade


KEMET
In Stock: 26,411
Unit Price: ₹60.57000
Datasheet

Upgrade


KEMET
In Stock: 24,737
Unit Price: ₹39.14000
Datasheet

Upgrade


TDK
In Stock: 41,868
Unit Price: ₹26.09000
Datasheet

Upgrade


YAGEO
In Stock: 15
Unit Price: ₹38.21000
Datasheet

Upgrade


YAGEO
In Stock: 9,597
Unit Price: ₹25.16000
Datasheet

Upgrade


YAGEO
In Stock: 8,228
Unit Price: ₹33.55000
Datasheet

Upgrade


YAGEO
In Stock: 4,328
Unit Price: ₹25.16000
Datasheet

Upgrade


YAGEO
In Stock: 2,117
Unit Price: ₹56.84000
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206G225MXQTW1BC

DigiKey Part Number
VJ1206G225MXQTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206G225MXQTW1BC
Description
CAP CER 2.2UF 10V X5R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206G225MXQTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.32415₹69,972.45
Manufacturers Standard Package