
VJ1206V105ZXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206V105ZXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206V105ZXXTW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206V105ZXXTW1BC |
Description | CAP CER 1UF 25V Y5V 1206 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V105ZXXTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.78000 | ₹207.80 |
| 100 | ₹14.00590 | ₹1,400.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.45310 | ₹28,359.30 |