
VJ1206Y103KXAAC | |
|---|---|
DigiKey Part Number | 720-1796-2-ND - Tape & Reel (TR) 720-1796-1-ND - Cut Tape (CT) 720-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXAAC |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.31500 | ₹203.15 |
| 50 | ₹14.94700 | ₹747.35 |
| 100 | ₹13.28830 | ₹1,328.83 |
| 500 | ₹10.49648 | ₹5,248.24 |
| 1,000 | ₹9.63357 | ₹9,633.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.57063 | ₹25,711.89 |
| 6,000 | ₹8.05065 | ₹48,303.90 |
| 9,000 | ₹7.79025 | ₹70,112.25 |
| 15,000 | ₹7.50172 | ₹1,12,525.80 |
| 21,000 | ₹7.33303 | ₹1,53,993.63 |
| 30,000 | ₹7.17072 | ₹2,15,121.60 |