10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXBMC

DigiKey Part Number
720-VJ1206Y103KXBMCTR-ND - Tape & Reel (TR)
720-VJ1206Y103KXBMCCT-ND - Cut Tape (CT)
720-VJ1206Y103KXBMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KXBMC
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXBMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,823
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.31500₹203.15
50₹14.94700₹747.35
100₹13.28830₹1,328.83
500₹10.49648₹5,248.24
1,000₹9.63357₹9,633.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.57063₹25,711.89
6,000₹8.05065₹48,303.90
9,000₹7.79025₹70,112.25
15,000₹7.50172₹1,12,525.80
21,000₹7.33303₹1,53,993.63
30,000₹7.17072₹2,15,121.60
Manufacturers Standard Package