VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A103JXATW1BC

DigiKey Part Number
720-VJ1206A103JXATW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A103JXATW1BCCT-ND - Cut Tape (CT)
720-VJ1206A103JXATW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A103JXATW1BC
Description
CAP CER 10000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A103JXATW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,427
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.24000₹53.24
10₹32.83400₹328.34
50₹24.82940₹1,241.47
100₹21.65260₹2,165.26
500₹18.22898₹9,114.49
1,000₹16.94845₹16,948.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹15.36799₹46,103.97
6,000₹14.59477₹87,568.62
9,000₹13.62731₹1,22,645.79
15,000₹13.38270₹2,00,740.50
21,000₹13.34628₹2,80,271.88
30,000₹13.12811₹3,93,843.30
36,000₹13.11104₹4,71,997.44
Manufacturers Standard Package