
VJ1206Y103MLEAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103MLEAJ32TR-ND - Tape & Reel (TR) 720-VJ1206Y103MLEAJ32CT-ND - Cut Tape (CT) 720-VJ1206Y103MLEAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103MLEAJ32 |
Description | CAP CER 10000 PF 500V X7R 1206 P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103MLEAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹154.13000 | ₹1,541.30 |
| 50 | ₹125.65200 | ₹6,282.60 |
| 100 | ₹116.85520 | ₹11,685.52 |
| 500 | ₹101.98090 | ₹50,990.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹97.37657 | ₹97,376.57 |
| 2,000 | ₹93.58530 | ₹1,87,170.60 |
| 3,000 | ₹91.68602 | ₹2,75,058.06 |
| 5,000 | ₹89.58045 | ₹4,47,902.25 |
| 7,000 | ₹88.34925 | ₹6,18,444.75 |
| 10,000 | ₹87.16479 | ₹8,71,647.90 |