0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104JXAMT

DigiKey Part Number
720-1547-2-ND - Tape & Reel (TR)
720-1547-1-ND - Cut Tape (CT)
720-1547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104JXAMT
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104JXAMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,502
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.31000₹313.10
50₹23.53880₹1,176.94
100₹21.14390₹2,114.39
500₹17.09776₹8,548.88
1,000₹15.84814₹15,848.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.30529₹42,915.87
6,000₹13.55064₹81,303.84
9,000₹13.17246₹1,18,552.14
15,000₹12.75344₹1,91,301.60
21,000₹12.50849₹2,62,678.29
30,000₹12.27278₹3,68,183.40
Manufacturers Standard Package