VJ1206Y152KXXMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.88381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,577
Unit Price: ₹31.68000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹59.59590
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹60.91460
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹60.91460
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹60.91460
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹48.25087
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹49.39277
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹48.25087
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹49.39277
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.45931
Datasheet

Similar


Vishay Vitramon
In Stock: 2,761
Unit Price: ₹41.00000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.45931
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.82740
Datasheet
1500 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y152KXXMP

DigiKey Part Number
VJ1206Y152KXXMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y152KXXMP
Description
CAP CER 1500PF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y152KXXMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.55189₹75,518.90
Manufacturers Standard Package