VJ1206Y154MXXMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹13.90956
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹13.90956
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.39654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.69718
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹17.06515
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.39654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.69718
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.35436
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.96277
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.78753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.29511
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.78753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.78753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.78753
Datasheet
0.15 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y154MXXMP

DigiKey Part Number
VJ1206Y154MXXMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y154MXXMP
Description
CAP CER 0.15UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y154MXXMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.95353₹1,19,535.30
Manufacturers Standard Package