2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y222KXAPW1BC

DigiKey Part Number
720-VJ1206Y222KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y222KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y222KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y222KXAPW1BC
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y222KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,720
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.61200₹176.12
50₹12.84100₹642.05
100₹11.37800₹1,137.80
500₹8.91604₹4,458.02
1,000₹8.15657₹8,156.57
2,500₹7.35536₹18,388.40
5,000₹6.87265₹34,363.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹6.27688₹94,153.20
30,000₹5.98527₹1,79,558.10
45,000₹5.83920₹2,62,764.00
75,000₹5.67726₹4,25,794.50
1,05,000₹5.58260₹5,86,173.00
1,50,000₹5.49151₹8,23,726.50
Manufacturers Standard Package