
VJ1206Y222KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y222KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y222KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y222KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXBCW1BC |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.12000 | ₹506.00 |
| 100 | ₹8.92720 | ₹892.72 |
| 500 | ₹6.90694 | ₹3,453.47 |
| 1,000 | ₹6.28446 | ₹6,284.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.14014 | ₹20,560.56 |
| 8,000 | ₹4.80409 | ₹38,432.72 |
| 12,000 | ₹4.63593 | ₹55,631.16 |
| 20,000 | ₹4.44949 | ₹88,989.80 |
| 28,000 | ₹4.34054 | ₹1,21,535.12 |
| 40,000 | ₹4.23572 | ₹1,69,428.80 |