
VJ1206Y222KXEAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y222KXEACTR-ND - Tape & Reel (TR) 720-VJ1206Y222KXEACCT-ND - Cut Tape (CT) 720-VJ1206Y222KXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXEAC |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.09900 | ₹300.99 |
| 50 | ₹22.53240 | ₹1,126.62 |
| 100 | ₹20.22140 | ₹2,022.14 |
| 500 | ₹16.31686 | ₹8,158.43 |
| 1,000 | ₹15.11011 | ₹15,110.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.62069 | ₹40,862.07 |
| 6,000 | ₹12.89213 | ₹77,352.78 |
| 9,000 | ₹12.52720 | ₹1,12,744.80 |
| 15,000 | ₹12.12275 | ₹1,81,841.25 |
| 21,000 | ₹11.88623 | ₹2,49,610.83 |
| 30,000 | ₹11.65878 | ₹3,49,763.40 |