
VJ1206Y222MXEAT5Z | |
---|---|
DigiKey Part Number | 720-VJ1206Y222MXEAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206Y222MXEAT5ZCT-ND - Cut Tape (CT) 720-VJ1206Y222MXEAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222MXEAT5Z |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222MXEAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹82.53000 | ₹82.53 |
10 | ₹52.44500 | ₹524.45 |
50 | ₹40.71400 | ₹2,035.70 |
100 | ₹37.08440 | ₹3,708.44 |
500 | ₹30.95252 | ₹15,476.26 |
1,000 | ₹29.05703 | ₹29,057.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹26.71606 | ₹80,148.18 |
6,000 | ₹25.56969 | ₹1,53,418.14 |
9,000 | ₹24.89670 | ₹2,24,070.30 |
15,000 | ₹24.35895 | ₹3,65,384.25 |
21,000 | ₹23.98684 | ₹5,03,723.64 |
30,000 | ₹23.62880 | ₹7,08,864.00 |
36,000 | ₹23.45911 | ₹8,44,527.96 |