
VJ1206Y224KXXMT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y224KXXMTTR-ND - Tape & Reel (TR) 720-VJ1206Y224KXXMTCT-ND - Cut Tape (CT) 720-VJ1206Y224KXXMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXXMT |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXXMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.84100 | ₹418.41 |
| 50 | ₹31.88820 | ₹1,594.41 |
| 100 | ₹28.82240 | ₹2,882.24 |
| 500 | ₹23.66366 | ₹11,831.83 |
| 1,000 | ₹22.07017 | ₹22,070.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.10115 | ₹60,303.45 |
| 6,000 | ₹19.13776 | ₹1,14,826.56 |
| 9,000 | ₹18.65522 | ₹1,67,896.98 |
| 15,000 | ₹18.12027 | ₹2,71,804.05 |
| 21,000 | ₹17.80753 | ₹3,73,958.13 |
| 30,000 | ₹17.50661 | ₹5,25,198.30 |