VJ1206Y273KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹22.51747
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹21.67171
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.00701
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.68924
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.00701
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.68924
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.21776
Datasheet

Direct


KYOCERA AVX
In Stock: 18,539
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹2.69331
Datasheet

Parametric Equivalent


KEMET
In Stock: 832
Unit Price: ₹34.48000
Datasheet
0.027 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y273KXBCW1BC

DigiKey Part Number
VJ1206Y273KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y273KXBCW1BC
Description
CAP CER 0.027UF 100V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y273KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.10171₹36,406.84
Manufacturers Standard Package