VJ1206Y332JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.66886
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.63114
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.98884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.04327
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹81.01898
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.42043
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹41.20242
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹81.01898
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹82.64418
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹38.62137
Datasheet

Similar


Vishay Vitramon
In Stock: 2,817
Unit Price: ₹221.78000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹43.39462
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹82.64418
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹40.71893
Datasheet
3300 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y332JXXPW1BC

DigiKey Part Number
VJ1206Y332JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y332JXXPW1BC
Description
CAP CER 3300PF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y332JXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹8.63114₹1,29,467.10
Manufacturers Standard Package