3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y332KXACW1BC

DigiKey Part Number
BC1319TR-ND - Tape & Reel (TR)
BC1319CT-ND - Cut Tape (CT)
BC1319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y332KXACW1BC
Description
CAP CER 3300PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y332KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,656
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹16.02800₹160.28
50₹11.62960₹581.48
100₹10.27840₹1,027.84
500₹8.01214₹4,006.07
1,000₹7.31231₹7,312.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.94701₹19,788.04
8,000₹4.62040₹36,963.20
12,000₹4.45685₹53,482.20
20,000₹4.27570₹85,514.00
28,000₹4.16977₹1,16,753.56
40,000₹4.06792₹1,62,716.80
Manufacturers Standard Package