
VJ1206Y332KXACW1BC | |
|---|---|
DigiKey Part Number | BC1319TR-ND - Tape & Reel (TR) BC1319CT-ND - Cut Tape (CT) BC1319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y332KXACW1BC |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y332KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.62960 | ₹581.48 |
| 100 | ₹10.27840 | ₹1,027.84 |
| 500 | ₹8.01214 | ₹4,006.07 |
| 1,000 | ₹7.31231 | ₹7,312.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.94701 | ₹19,788.04 |
| 8,000 | ₹4.62040 | ₹36,963.20 |
| 12,000 | ₹4.45685 | ₹53,482.20 |
| 20,000 | ₹4.27570 | ₹85,514.00 |
| 28,000 | ₹4.16977 | ₹1,16,753.56 |
| 40,000 | ₹4.06792 | ₹1,62,716.80 |