4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y472KXACW1BC

DigiKey Part Number
BC1320TR-ND - Tape & Reel (TR)
BC1320CT-ND - Cut Tape (CT)
BC1320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y472KXACW1BC
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y472KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.61200₹176.12
50₹12.84100₹642.05
100₹11.37800₹1,137.80
500₹8.91604₹4,458.02
1,000₹8.15657₹8,156.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.01784₹28,071.36
8,000₹6.59524₹52,761.92
12,000₹6.38347₹76,601.64
20,000₹6.14897₹1,22,979.40
28,000₹6.01186₹1,68,332.08
40,000₹5.87992₹2,35,196.80
Manufacturers Standard Package