
VJ1206Y333KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y333KXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y333KXAACCT-ND - Cut Tape (CT) 720-VJ1206Y333KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333KXAAC |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.83100 | ₹228.31 |
| 50 | ₹16.84800 | ₹842.40 |
| 100 | ₹15.01230 | ₹1,501.23 |
| 500 | ₹11.93340 | ₹5,966.70 |
| 1,000 | ₹10.98197 | ₹10,981.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.80876 | ₹29,426.28 |
| 6,000 | ₹9.23473 | ₹55,408.38 |
| 9,000 | ₹8.94720 | ₹80,524.80 |
| 15,000 | ₹8.62865 | ₹1,29,429.75 |
| 21,000 | ₹8.44247 | ₹1,77,291.87 |
| 30,000 | ₹8.26330 | ₹2,47,899.00 |