
VJ1206Y471JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206Y471JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206Y471JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206Y471JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y471JXGAT5Z |
Description | CAP CER 470PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y471JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹96.35400 | ₹963.54 |
| 50 | ₹76.72940 | ₹3,836.47 |
| 100 | ₹70.67230 | ₹7,067.23 |
| 500 | ₹60.43672 | ₹30,218.36 |
| 1,000 | ₹57.26932 | ₹57,269.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹53.92488 | ₹1,34,812.20 |
| 5,000 | ₹51.90796 | ₹2,59,539.80 |
| 7,500 | ₹50.89720 | ₹3,81,729.00 |
| 12,500 | ₹49.77713 | ₹6,22,214.12 |
| 17,500 | ₹49.12201 | ₹8,59,635.18 |