VJ1206Y471KBCAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹32.85645
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹32.85645
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹38.19676
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹32.93349
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹38.19676
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,180
Unit Price: ₹90.39000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹31.04305
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹26.79890
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹31.04305
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,371
Unit Price: ₹73.62000
Datasheet
470 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y471KBCAT4X

DigiKey Part Number
VJ1206Y471KBCAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y471KBCAT4X
Description
CAP CER 470PF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y471KBCAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹26.72093₹1,60,325.58