470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y471KXGAT5Z

DigiKey Part Number
720-VJ1206Y471KXGAT5ZTR-ND - Tape & Reel (TR)
720-VJ1206Y471KXGAT5ZCT-ND - Cut Tape (CT)
720-VJ1206Y471KXGAT5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y471KXGAT5Z
Description
CAP CER 470PF 1KV X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y471KXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,379
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹123.94000₹123.94
10₹80.69900₹806.99
50₹63.66460₹3,183.23
100₹58.40900₹5,840.90
500₹49.53954₹24,769.77
1,000₹46.79708₹46,797.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹43.90030₹1,09,750.75
5,000₹42.15362₹2,10,768.10
7,500₹41.27854₹3,09,589.05
12,500₹40.30861₹5,03,857.62
17,500₹39.74149₹6,95,476.07
Manufacturers Standard Package