
VJ1206Y471KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206Y471KXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206Y471KXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206Y471KXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y471KXGAT5Z |
Description | CAP CER 470PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y471KXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹80.69900 | ₹806.99 |
| 50 | ₹63.66460 | ₹3,183.23 |
| 100 | ₹58.40900 | ₹5,840.90 |
| 500 | ₹49.53954 | ₹24,769.77 |
| 1,000 | ₹46.79708 | ₹46,797.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹43.90030 | ₹1,09,750.75 |
| 5,000 | ₹42.15362 | ₹2,10,768.10 |
| 7,500 | ₹41.27854 | ₹3,09,589.05 |
| 12,500 | ₹40.30861 | ₹5,03,857.62 |
| 17,500 | ₹39.74149 | ₹6,95,476.07 |